MARTOR Steel Curved Safety Knife Blade 19 mm, 10 per Package

RS Stock No.: 266-2119Brand: MARTORManufacturers Part No.: 56.7
brand-logo
View all in Knife Blades

Technical documents

Specifications

Brand

MARTOR

Blade Size

51 x 19 x 0.63 mm

Blade Shape

Curved

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Blade Width

19 mm

Number of Pieces

10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

MARTOR Steel Curved Safety Knife Blade 19 mm, 10 per Package

P.O.A.

Each (In a Pack of 10) (ex VAT)

MARTOR Steel Curved Safety Knife Blade 19 mm, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MARTOR

Blade Size

51 x 19 x 0.63 mm

Blade Shape

Curved

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Blade Width

19 mm

Number of Pieces

10

Country of Origin

Germany