Technical documents
Specifications
Brand
MARTORBlade Size
109,4 mm
Material
Steel
Heavy Duty
No
Blade Type
Auto-retractable
Blade Width
17,9 mm
Number of Pieces
10
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
MARTOR Steel Auto-retractable 17,9 mm, 10 per Package
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
MARTOR Steel Auto-retractable 17,9 mm, 10 per Package
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MARTORBlade Size
109,4 mm
Material
Steel
Heavy Duty
No
Blade Type
Auto-retractable
Blade Width
17,9 mm
Number of Pieces
10