Marushin, Power, 1.8m 2 Core, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 283-6260Brand: MarushinManufacturers Part No.: MC-2374LDistrelec Article No.: 14205175
View all in Power Cable

Technical documents

Specifications

Number of Cores

2

Sheath Colour

Black

Length

1.8m

Cable Type

Power

Current Rating

500 mA

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

12 V

Distrelec Product Id

14205175

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Marushin, Power, 1.8m 2 Core, Black Polyvinyl Chloride PVC Power Cable

P.O.A.

Marushin, Power, 1.8m 2 Core, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

2

Sheath Colour

Black

Length

1.8m

Cable Type

Power

Current Rating

500 mA

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

12 V

Distrelec Product Id

14205175

Country of Origin

Japan