Marushin, Power, Black Polyvinyl Chloride PVC Power Cable

RS Stock No.: 283-6262Brand: MarushinManufacturers Part No.: MC-2376Distrelec Article No.: 14205191
View all in Power Cable

Technical documents

Specifications

Sheath Colour

Black

Cable Type

Power

Current Rating

500 mA

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

12 V

Distrelec Product Id

14205191

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Marushin, Power, Black Polyvinyl Chloride PVC Power Cable

P.O.A.

Marushin, Power, Black Polyvinyl Chloride PVC Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sheath Colour

Black

Cable Type

Power

Current Rating

500 mA

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

12 V

Distrelec Product Id

14205191

Country of Origin

Japan