Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, S

RS Stock No.: 218-4022Brand: Mascot WorkwearManufacturers Part No.: 15502-246-14010 S
brand-logo
View all in Hi Vis Jackets

Technical documents

Specifications

Size

S

Colour

Orange/Navy

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

Yes

Material Properties

Water Repellent

Outer Material

Polyester

Series

BLACKPOOL

EN Standards

EN ISO 20471 Classe 3

Stock information temporarily unavailable.

P.O.A.

Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, S

P.O.A.

Mascot Workwear BLACKPOOL Orange/Navy Unisex Hi Vis Softshell Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

S

Colour

Orange/Navy

Clothing Type

Softshell Jacket

Gender

Unisex

Hooded

Yes

Material Properties

Water Repellent

Outer Material

Polyester

Series

BLACKPOOL

EN Standards

EN ISO 20471 Classe 3