Mascot Workwear Anthracite Men Visitor Coat, 4XL

RS Stock No.: 281-8655Brand: Mascot WorkwearManufacturers Part No.: 20954-230-8884XL
brand-logo
View all in Visitor Coats

Technical documents

Specifications

Size

4XL

Material Properties

Lightweight

Material

50% Cotton, 50% Polyester

Gender

Men

Colour

Anthracite

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Mascot Workwear Anthracite Men Visitor Coat, 4XL

P.O.A.

Mascot Workwear Anthracite Men Visitor Coat, 4XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

4XL

Material Properties

Lightweight

Material

50% Cotton, 50% Polyester

Gender

Men

Colour

Anthracite

Country of Origin

Vietnam