Technical documents
Specifications
Brand
Mascot WorkwearSize
XXL
Standards Met
EN1149, EN ISO 11612, EN ISO 20471, IEC 61482
Hi-Vis
Yes
Clothing Type
Boilersuit
Colour
Hi-Viz Yellow/Navy
Country of Origin
Vietnam
P.O.A.
Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXL Hi-Vis
1
P.O.A.
Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXL Hi-Vis
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Mascot WorkwearSize
XXL
Standards Met
EN1149, EN ISO 11612, EN ISO 20471, IEC 61482
Hi-Vis
Yes
Clothing Type
Boilersuit
Colour
Hi-Viz Yellow/Navy
Country of Origin
Vietnam