Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

RS Stock No.: 641-398Brand: Mascot WorkwearManufacturers Part No.: 21319-281-17010-4XL
brand-logo
View all in Arc Flash Clothing

Technical documents

Specifications

Size

XXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

P.O.A.

Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, XXXXL Hi-Vis

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Size

XXXXL

Standards Met

EN1149, EN ISO 11612, EN ISO 20471, IEC 61482

Hi-Vis

Yes

Clothing Type

Boilersuit

Colour

Hi-Viz Yellow/Navy

Country of Origin

Vietnam