Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell

RS Stock No.: 611-7328Brand: MascotManufacturers Part No.: 2115000074
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

6 → 12

Input Voltage

90 → 264V ac

Maximum Output Power

16W

Weight

125g

Dimensions

90 x 45 x 32mm

Country of Origin

Norway

Product details

2115 Series, NiMH/NiCd Pack 16W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer (2 hour)
Dimensions L. 90 x W. 45 x H. 32mm
Weight 125g

Supplied with

2 loose output connectors with snap lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN60601-1, EN60950, EN60335-2-29

Stock information temporarily unavailable.

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 6 → 12 Cell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

6 → 12

Input Voltage

90 → 264V ac

Maximum Output Power

16W

Weight

125g

Dimensions

90 x 45 x 32mm

Country of Origin

Norway

Product details

2115 Series, NiMH/NiCd Pack 16W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer (2 hour)
Dimensions L. 90 x W. 45 x H. 32mm
Weight 125g

Supplied with

2 loose output connectors with snap lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN60601-1, EN60950, EN60335-2-29