Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell

RS Stock No.: 611-7312Brand: MascotManufacturers Part No.: 2115205000
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

10 → 20

Input Voltage

90 → 264V ac

Maximum Output Power

16W

Dimensions

90 x 45 x 32mm

Weight

125g

Country of Origin

Norway

Product details

2115 Series, NiMH/NiCd Pack 16W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer (2 hour)
Dimensions L. 90 x W. 45 x H. 32mm
Weight 125g

Supplied with

2 loose output connectors with snap lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN60601-1, EN60950, EN60335-2-29

Stock information temporarily unavailable.

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH Battery Pack 10 → 20 Cell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

10 → 20

Input Voltage

90 → 264V ac

Maximum Output Power

16W

Dimensions

90 x 45 x 32mm

Weight

125g

Country of Origin

Norway

Product details

2115 Series, NiMH/NiCd Pack 16W Fast Chargers

2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer (2 hour)
Dimensions L. 90 x W. 45 x H. 32mm
Weight 125g

Supplied with

2 loose output connectors with snap lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm

Standards

EN60601-1, EN60950, EN60335-2-29