Mascot Power Brick AC/DC Adapter 9V dc Output, 1.5A Output

RS Stock No.: 452-8502Brand: MascotManufacturers Part No.: 2124000042
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock

Input Connector

IEC 320

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Efficiency

83%

Line Regulation Range

±0.5%

Length

90mm

Width

45mm

Depth

32mm

Minimum Temperature

-20°C

Load Regulation

±1%

Product details

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply

Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection

Supplied with

2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Approvals

UL recognised component for Canada and US (12 & 24V only)

Standards

EN 60950 EN 60601 (UL 2601-1)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot Power Brick AC/DC Adapter 9V dc Output, 1.5A Output

P.O.A.

Mascot Power Brick AC/DC Adapter 9V dc Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

2-Pin IEC

Output Voltage

9V dc

Input Voltage

100 → 240V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock

Input Connector

IEC 320

Number of Outputs

1

Cable Length

1800mm

Medical Approved

Yes

Efficiency

83%

Line Regulation Range

±0.5%

Length

90mm

Width

45mm

Depth

32mm

Minimum Temperature

-20°C

Load Regulation

±1%

Product details

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply

Medically approved (EN 60601) external switch mode power supplies
High efficiency
Fully regulated output
Over voltage and short circuit protection
Isolation 4kV input/output
EMC immunity to EN 50082-1, medical EN 60601-1-2
1.8m (approx.) output lead with polarity inverter
2-pin or 3-pin IEC320 input connection

Supplied with

2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Approvals

UL recognised component for Canada and US (12 & 24V only)

Standards

EN 60950 EN 60601 (UL 2601-1)

You may be interested in