Technical documents
Specifications
Brand
MascotBattery Sizes Charged
Battery Pack
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
4 → 8
Input Voltage
90 → 264V ac
Maximum Output Power
35W
Dimensions
107 x 67 x 36.5mm
Weight
250g
Country of Origin
Norway
Product details
2215 Series, NiMH/NiCd Pack 35W Fast Chargers
2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer
Dimensions L. 107 x W. 67 x H. 36.5mm
Weight 250g
Supplied with
2 loose output connectors with snap-lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm
Standards
EN 60601, UL listed (UL 2601-1)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MascotBattery Sizes Charged
Battery Pack
Chemistries Charged
NiCd, NiMH
Number of Cells Charged
4 → 8
Input Voltage
90 → 264V ac
Maximum Output Power
35W
Dimensions
107 x 67 x 36.5mm
Weight
250g
Country of Origin
Norway
Product details
2215 Series, NiMH/NiCd Pack 35W Fast Chargers
2-pin IEC 320 input connection
ΔV full charge sensing, followed by a trickle charge
Safety timer
Dimensions L. 107 x W. 67 x H. 36.5mm
Weight 250g
Supplied with
2 loose output connectors with snap-lock feature, 2.1 x 5.5 x 12mm and 2.5 x 5.5 x 12mm
Standards
EN 60601, UL listed (UL 2601-1)