Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug

RS Stock No.: 211-253Brand: MascotManufacturers Part No.: 2241165000
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

15.1W

Dimensions

90 x 45 x 32mm

Weight

115g

Output Connectors

Plug

Product details

Li-Ion battery pack chargers, 2240 LI series

Cut-out power supply charger for Li-Ion batteries.
3 charge control stages.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
Approved for medical devices: EN 60601

Supplied with

EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs

Li-Ion battery pack chargers

Stock information temporarily unavailable.

P.O.A.

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug

P.O.A.

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 4 Cell with AUS, EU, UK, USA plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

4

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

15.1W

Dimensions

90 x 45 x 32mm

Weight

115g

Output Connectors

Plug

Product details

Li-Ion battery pack chargers, 2240 LI series

Cut-out power supply charger for Li-Ion batteries.
3 charge control stages.
Automatic detection of completed charge.
Protected against current overloads and polarity reversal.
Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs
Approved for medical devices: EN 60601

Supplied with

EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs

Li-Ion battery pack chargers