Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS, EU, UK, USA plug

RS Stock No.: 211-247Brand: MascotManufacturers Part No.: 2241805000
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

2

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

10.9W

Dimensions

90 x 45 x 32mm

Weight

115g

Output Connectors

Plug

Country of Origin

Norway

Stock information temporarily unavailable.

P.O.A.

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS, EU, UK, USA plug

P.O.A.

Mascot Battery Pack Charger For Lithium-Ion Battery Pack 2 Cell with AUS, EU, UK, USA plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Battery Sizes Charged

Battery Pack

Chemistries Charged

Lithium-Ion

Number of Cells Charged

2

Plug Type

AUS, EU, UK, USA

Input Voltage

90 → 264V ac

Maximum Output Power

10.9W

Dimensions

90 x 45 x 32mm

Weight

115g

Output Connectors

Plug

Country of Origin

Norway