Mascot Pure Sine Wave 1000W Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 468-2959Brand: MascotManufacturers Part No.: 2387000040
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

2000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

MTBF

55000h

Length

370mm

Width

238mm

Depth

83mm

Weight

4kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC

Stock information temporarily unavailable.

P.O.A.

Mascot Pure Sine Wave 1000W Power Inverter, 10 → 15V dc Input, 230V ac Output

P.O.A.

Mascot Pure Sine Wave 1000W Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Mascot

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

2000W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin, Schuko Socket

Efficiency

90%

MTBF

55000h

Length

370mm

Width

238mm

Depth

83mm

Weight

4kg

Country of Origin

China

Product details

Pure Sine Wave, 300 to 1000W 3 Pin UK & Schuko Output Sockets

230Vac output voltage from 12Vdc or 24Vdc battery
Output connection via 3-pin UK or Schuko sockets or combined
Input low voltage, input over voltage, low battery alarm, over temperature, overload protection (with indicators) and short circuit proof
Power up TV/Video, appliances, battery chargers (laptops, mobile phones), instruments, tools and other equipment with electrical motors, particularly inductive loads
'E' approved for vehicle applications, directive ref. 95/54/EC