Mascot 106W Computer Power Supply, 264V dc Input, 28V dc Output

RS Stock No.: 286-0783Brand: MascotManufacturers Part No.: 2820285000Distrelec Article No.: 30304933
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Brand

Mascot

Input Voltage

264V dc

Output Voltage

28V dc

Power Rating

106W

Output Current

3.8A

Number of Outputs

1

Distrelec Product Id

30304933

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

Mascot 106W Computer Power Supply, 264V dc Input, 28V dc Output

P.O.A.

Mascot 106W Computer Power Supply, 264V dc Input, 28V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Input Voltage

264V dc

Output Voltage

28V dc

Power Rating

106W

Output Current

3.8A

Number of Outputs

1

Distrelec Product Id

30304933

Country of Origin

Estonia