Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot 40W Plug-In AC/DC Adapter 6V dc Output, 6.6A Output

RS Stock No.: 221-6380Brand: MascotManufacturers Part No.: 3320600000Distrelec Article No.: 30221895
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

6V dc

Input Voltage

90 → 264V ac

Output Current

6.6A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30221895

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mascot 40W Plug-In AC/DC Adapter 6V dc Output, 6.6A Output

P.O.A.

Mascot 40W Plug-In AC/DC Adapter 6V dc Output, 6.6A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

6V dc

Input Voltage

90 → 264V ac

Output Current

6.6A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

40W

Medical Approved

Yes

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30221895

Country of Origin

China