Mascot 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output

RS Stock No.: 221-6386Brand: MascotManufacturers Part No.: 3820245000Distrelec Article No.: 30221901
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

5A

Number of Outputs

1

Power Rating

120W

Medical Approved

Yes

Width

172.5mm

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30221901

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mascot 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output

P.O.A.

Mascot 120W Power Brick AC/DC Adapter 24V dc Output, 5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

5A

Number of Outputs

1

Power Rating

120W

Medical Approved

Yes

Width

172.5mm

Type

AC/DC Adapter

Energy Efficiency Level

VI

Distrelec Product Id

30221901

Country of Origin

China