Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot 6W Plug In Power Supply 9V dc Output, 666mA Output

RS Stock No.: 278-7670Brand: MascotManufacturers Part No.: 8511000190
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

666mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Width

51mm

Depth

57mm

Type

Linear Power Supply

Length

95mm

Country of Origin

Norway

Product details

2-Pin Euro, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
Model 8713 is medically approved to EN60601
Operating temperature -20 to +35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot 6W Plug In Power Supply 9V dc Output, 666mA Output

P.O.A.

Mascot 6W Plug In Power Supply 9V dc Output, 666mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

666mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

6W

Width

51mm

Depth

57mm

Type

Linear Power Supply

Length

95mm

Country of Origin

Norway

Product details

2-Pin Euro, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
Model 8713 is medically approved to EN60601
Operating temperature -20 to +35°C

You may be interested in