Mascot DC-DC Converter, 24V dc/ 4A Output, 12 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min Temp

RS Stock No.: 218-4879Brand: MascotManufacturers Part No.: 8660122400
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

12 V dc

Power Rating

120W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Mounting Bracket

Length

220mm

Width

105mm

Depth

70mm

Maximum Temperature

+25°C

Minimum Temperature

-20°C

Efficiency

81%

Adapter Type

Fixed Installation

Product details

Galvanic separation switch mode converter

Switch mode converter with independent input and output isolated from the chassis.
This converter is essential within an automotive electronic system as it offsets the variations in output voltage from the battery caused by the load or by the engine starting.
The converter features surge and short-circuit protection.
The output voltage is not stabilised.

Stock information temporarily unavailable.

P.O.A.

Mascot DC-DC Converter, 24V dc/ 4A Output, 12 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min Temp

P.O.A.

Mascot DC-DC Converter, 24V dc/ 4A Output, 12 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

12 V dc

Power Rating

120W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

Mounting Bracket

Length

220mm

Width

105mm

Depth

70mm

Maximum Temperature

+25°C

Minimum Temperature

-20°C

Efficiency

81%

Adapter Type

Fixed Installation

Product details

Galvanic separation switch mode converter

Switch mode converter with independent input and output isolated from the chassis.
This converter is essential within an automotive electronic system as it offsets the variations in output voltage from the battery caused by the load or by the engine starting.
The converter features surge and short-circuit protection.
The output voltage is not stabilised.