Mascot DC-DC Converter, 24V dc/ 5A Output, 10 → 16 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min

RS Stock No.: 452-8603Brand: MascotManufacturers Part No.: 8660122400Distrelec Article No.: 16988315
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

10 → 16 V dc

Power Rating

120W

Input Voltage Nominal

12 V dc

Output Current

5A

Length

220mm

Width

105mm

Depth

70mm

Mounting Type

Mounting Bracket

Maximum Temperature

+25°C

Minimum Temperature

-20°C

Efficiency

81%

Distrelec Product Id

16988315

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Stock information temporarily unavailable.

P.O.A.

Mascot DC-DC Converter, 24V dc/ 5A Output, 10 → 16 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min

P.O.A.

Mascot DC-DC Converter, 24V dc/ 5A Output, 10 → 16 V dc Input, 120W, Mounting Bracket, +25°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Mascot

Output Voltage

24V dc

Input Voltage Range

10 → 16 V dc

Power Rating

120W

Input Voltage Nominal

12 V dc

Output Current

5A

Length

220mm

Width

105mm

Depth

70mm

Mounting Type

Mounting Bracket

Maximum Temperature

+25°C

Minimum Temperature

-20°C

Efficiency

81%

Distrelec Product Id

16988315

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection