Mascot 15W Plug-In AC/DC Adapter 24V ac Output, 500mA Output

Technical documents
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
Fixed Connector Tip
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Type
AC/AC Adapter
Length
100mm
Depth
63mm
Width
51mm
Distrelec Product Id
30410297
Product details
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V ac
Input Voltage
230V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
Fixed Connector Tip
Input Connector
EU Plug
Number of Outputs
1
Power Rating
15W
Type
AC/AC Adapter
Length
100mm
Depth
63mm
Width
51mm
Distrelec Product Id
30410297
Product details
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710