Mascot DC-DC Converter, 13.2V dc/ 10A Output, 40 → 64 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

RS Stock No.: 218-4857Brand: MascotManufacturers Part No.: 8862481200
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

40 → 64 V dc

Power Rating

132W

Input Voltage Nominal

40 → 64 V dc

Output Current

10A

Mounting Type

Mounting Bracket

Width

119mm

Depth

46mm

Length

135mm

Load Regulation

0.05

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+30°C

Adapter Type

Fixed Installation

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Stock information temporarily unavailable.

P.O.A.

Mascot DC-DC Converter, 13.2V dc/ 10A Output, 40 → 64 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C

P.O.A.

Mascot DC-DC Converter, 13.2V dc/ 10A Output, 40 → 64 V dc Input, 132W, Mounting Bracket, +30°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Output Voltage

13.2V dc

Input Voltage Range

40 → 64 V dc

Power Rating

132W

Input Voltage Nominal

40 → 64 V dc

Output Current

10A

Mounting Type

Mounting Bracket

Width

119mm

Depth

46mm

Length

135mm

Load Regulation

0.05

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+30°C

Adapter Type

Fixed Installation

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection