Technical documents
Specifications
Brand
MascotOutput Voltage
24V dc
Input Voltage Range
40 → 64 V dc
Power Rating
132W
Input Voltage Nominal
40 → 64 V dc
Output Current
10A
Width
119mm
Depth
46mm
Length
135mm
Load Regulation
0.05
Mounting Type
Mounting Bracket
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+30°C
Adapter Type
Fixed Installation
Country of Origin
Norway
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MascotOutput Voltage
24V dc
Input Voltage Range
40 → 64 V dc
Power Rating
132W
Input Voltage Nominal
40 → 64 V dc
Output Current
10A
Width
119mm
Depth
46mm
Length
135mm
Load Regulation
0.05
Mounting Type
Mounting Bracket
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+30°C
Adapter Type
Fixed Installation
Country of Origin
Norway
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection