Technical documents
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin UK
Output Voltage
24V dc
Input Voltage
230V ac
Output Current
12A
Maximum Temperature
+30°C
Output Connector
6.3 mm Push-on Terminal
Number of Outputs
1
Power Rating
270W
Efficiency
86%
Width
148mm
Depth
58mm
Load Regulation
±0.15%
Line Regulation Range
±0.05%
Length
210mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Approvals
UL (9726 models only)
Standards
EN60601-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MascotAdapter Type
Power Brick Adapter
Plug Type
3-Pin UK
Output Voltage
24V dc
Input Voltage
230V ac
Output Current
12A
Maximum Temperature
+30°C
Output Connector
6.3 mm Push-on Terminal
Number of Outputs
1
Power Rating
270W
Efficiency
86%
Width
148mm
Depth
58mm
Load Regulation
±0.15%
Line Regulation Range
±0.05%
Length
210mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Approvals
UL (9726 models only)
Standards
EN60601-1