Technical documents
Specifications
Brand
MascotPlug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240 V ac
Output Current
3A
Maximum Temperature
+30°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
40W
Cable Length
2m
Load Regulation
±3%
Type
Switched Mode Power Supply
Length
100mm
Width
63mm
Depth
47mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MascotPlug Type
Type C
Output Voltage
12V dc
Input Voltage
220 V ac, 230 V ac, 240 V ac
Output Current
3A
Maximum Temperature
+30°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
40W
Cable Length
2m
Load Regulation
±3%
Type
Switched Mode Power Supply
Length
100mm
Width
63mm
Depth
47mm
Minimum Temperature
-10°C
Country of Origin
Norway
Product details
Euro 2-Pin
Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)