Mascot 40W Plug In Power Supply 24V dc Output, 1.5A Output

RS Stock No.: 230-0813Brand: MascotManufacturers Part No.: 9118000087
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+30°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

40W

Cable Length

2m

Type

Switched Mode Power Supply

Length

100mm

Depth

47mm

Minimum Temperature

-10°C

Load Regulation

±3%

Width

63mm

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in

P.O.A.

Mascot 40W Plug In Power Supply 24V dc Output, 1.5A Output

P.O.A.

Mascot 40W Plug In Power Supply 24V dc Output, 1.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

24V dc

Input Voltage

220 V ac, 230 V ac, 240 V ac

Output Current

1.5A

Maximum Temperature

+30°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

40W

Cable Length

2m

Type

Switched Mode Power Supply

Length

100mm

Depth

47mm

Minimum Temperature

-10°C

Load Regulation

±3%

Width

63mm

Country of Origin

Norway

Product details

Euro 2-Pin

Regulated output
2 metres approx output lead with polarity inverters
Double insulation class 2
Protection to IP40
LED power on indicator (model 9722)

You may be interested in