Mascot DC-DC Converter, 13.5V dc/ 20A Output, 20 → 32 V dc Input, 250W, Mounting Bracket, +25°C Max Temp -20°C

RS Stock No.: 243-1096Brand: MascotManufacturers Part No.: 9261000042
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Mascot

Output Voltage

13.5V dc

Input Voltage Range

20 → 32 V dc

Power Rating

250W

Input Voltage Nominal

24 V dc

Output Current

20A

Mounting Type

Mounting Bracket

Width

115mm

Depth

62mm

Length

310mm

Load Regulation

0.2

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection

Stock information temporarily unavailable.

P.O.A.

Mascot DC-DC Converter, 13.5V dc/ 20A Output, 20 → 32 V dc Input, 250W, Mounting Bracket, +25°C Max Temp -20°C

P.O.A.

Mascot DC-DC Converter, 13.5V dc/ 20A Output, 20 → 32 V dc Input, 250W, Mounting Bracket, +25°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Mascot

Output Voltage

13.5V dc

Input Voltage Range

20 → 32 V dc

Power Rating

250W

Input Voltage Nominal

24 V dc

Output Current

20A

Mounting Type

Mounting Bracket

Width

115mm

Depth

62mm

Length

310mm

Load Regulation

0.2

Minimum Temperature

-20°C

Maximum Temperature

+25°C

Country of Origin

Norway

Product details

27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters

Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications

Additional features on switch mode units

Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection