Mascot 135W Power Brick AC/DC Adapter 12V dc Output, 10A Output

RS Stock No.: 224-3990Brand: MascotManufacturers Part No.: 9522000049
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+40°C

Output Connector

6.3 mm Push-on Terminal

Number of Outputs

1

Power Rating

135W

Efficiency

85%

Width

109mm

Length

192mm

Load Regulation

±1%

Line Regulation Range

±0.1%

Minimum Temperature

-20°C

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot 135W Power Brick AC/DC Adapter 12V dc Output, 10A Output

P.O.A.

Mascot 135W Power Brick AC/DC Adapter 12V dc Output, 10A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

10A

Maximum Temperature

+40°C

Output Connector

6.3 mm Push-on Terminal

Number of Outputs

1

Power Rating

135W

Efficiency

85%

Width

109mm

Length

192mm

Load Regulation

±1%

Line Regulation Range

±0.1%

Minimum Temperature

-20°C

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in