Technical documents
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
10W
MTBF
100000h
Depth
50mm
Width
32mm
Minimum Temperature
-10°C
Type
AC/DC Adapter
Load Regulation
10mV
Length
75mm
Country of Origin
Norway
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Australia/China, European Plug, UK, US/Japan
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
800mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
10W
MTBF
100000h
Depth
50mm
Width
32mm
Minimum Temperature
-10°C
Type
AC/DC Adapter
Load Regulation
10mV
Length
75mm
Country of Origin
Norway