Mascot 2.7W Plug In Power Supply 9V dc Output, 300mA Output

RS Stock No.: 400-6765Brand: MascotManufacturers Part No.: 9581000046
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

2.7W

Type

Linear Power Supply

Length

56mm

Width

44mm

Depth

37mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mascot 2.7W Plug In Power Supply 9V dc Output, 300mA Output

P.O.A.

Mascot 2.7W Plug In Power Supply 9V dc Output, 300mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Plug Type

Type C

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

300mA

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

2.7W

Type

Linear Power Supply

Length

56mm

Width

44mm

Depth

37mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

2-Pin Euro Economy Range, Unregulated & Regulated

Plugs directly into a standard 2-pin Euro socket
Regulated or unregulated output options
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
High quality manufacturing and testing in accordance with EN 60950
Operating temperature -10 to +40°C

Supplied with

2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.

You may be interested in