Technical documents
Specifications
Brand
MascotOutput Voltage
13.2V dc
Input Voltage Range
70 → 170 V dc
Input Voltage Nominal
24 V dc
Output Current
12A
Mounting Type
Mounting Bracket
Width
148mm
Depth
58mm
Length
210mm
Minimum Temperature
-20°C
Efficiency
82%
Maximum Temperature
+25°C
Country of Origin
Norway
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MascotOutput Voltage
13.2V dc
Input Voltage Range
70 → 170 V dc
Input Voltage Nominal
24 V dc
Output Current
12A
Mounting Type
Mounting Bracket
Width
148mm
Depth
58mm
Length
210mm
Minimum Temperature
-20°C
Efficiency
82%
Maximum Temperature
+25°C
Country of Origin
Norway
Product details
27W to 276W Linear & Switch Mode, DC to DC Battery Voltage Converters
Wide input voltage range
Regulated output
Input protected against reverse polarity
Input fuse protection
Ouput overvoltage protection
EMC to EN50081-1/50082-1
12Vdc and 24Vdc input types are 'E' approved for vehicle applications
Additional features on switch mode units
Electrical isolation between input/output/chassis
Short circuit proof
Thermal protection