Technical documents
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Grey
Depth
34 mm
Height
118 mm
Width
83mm
Country of Origin
China
Product details
Master Lock Wall Mount Key Storage Security Lock
Master Lock Wall Mountable Key Safe you can store up to 5 house, car or padlock keys in the securely mountable, combination activated safe. Losing your keys and cannot get into your own home will never be a problem again. A robust zinc cast body resists hammering or sawing, for total home security, & will not rust in outdoors environments either
Large key storage compartment, holds multiple house, car or padlock keys
Reinforced body to withstand hammering and sawing
Wall mountable 4 dial resettable combination lock
Weather-resistant
For added security, consider installing Select Access in a discrete location
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
1
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Grey
Depth
34 mm
Height
118 mm
Width
83mm
Country of Origin
China
Product details
Master Lock Wall Mount Key Storage Security Lock
Master Lock Wall Mountable Key Safe you can store up to 5 house, car or padlock keys in the securely mountable, combination activated safe. Losing your keys and cannot get into your own home will never be a problem again. A robust zinc cast body resists hammering or sawing, for total home security, & will not rust in outdoors environments either
Large key storage compartment, holds multiple house, car or padlock keys
Reinforced body to withstand hammering and sawing
Wall mountable 4 dial resettable combination lock
Weather-resistant
For added security, consider installing Select Access in a discrete location