Technical documents
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
5
Material
Die Cast Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Depth
34 mm
Height
118 mm
Width
83mm
P.O.A.
Master Lock Key Cabinet 5
1
P.O.A.
Master Lock Key Cabinet 5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Master LockCabinet Type
Key Cabinet
Capacity
5
Material
Die Cast Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Depth
34 mm
Height
118 mm
Width
83mm
