Master Lock 5403EURD Combination Lock Key Lock Box

RS Stock No.: 121-8748Brand: Master LockManufacturers Part No.: 5403EURD
brand-logo
View all in Key Safes

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

1

Material

Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, Grey

Depth

51 mm

Height

146 mm

Width

105mm

Country of Origin

China

Product details

Master Lock Wall Mount Key Storage Security Lock

Master Lock Wall Mountable Key Safe you can store up to 5 house, car or padlock keys in the securely mountable, combination activated safe. Losing your keys and cannot get into your own home will never be a problem again. A robust zinc cast body resists hammering or sawing, for total home security, & will not rust in outdoors environments either

Large key storage compartment, holds multiple house, car or padlock keys
Reinforced body to withstand hammering and sawing
Wall mountable 4 dial resettable combination lock
Weather-resistant
For added security, consider installing Select Access in a discrete location

You may be interested in
RS PRO Combination Lock Key Safe
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Master Lock 5403EURD Combination Lock Key Lock Box

P.O.A.

Master Lock 5403EURD Combination Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Combination Lock Key Safe
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cabinet Type

Key Cabinet

Capacity

1

Material

Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, Grey

Depth

51 mm

Height

146 mm

Width

105mm

Country of Origin

China

Product details

Master Lock Wall Mount Key Storage Security Lock

Master Lock Wall Mountable Key Safe you can store up to 5 house, car or padlock keys in the securely mountable, combination activated safe. Losing your keys and cannot get into your own home will never be a problem again. A robust zinc cast body resists hammering or sawing, for total home security, & will not rust in outdoors environments either

Large key storage compartment, holds multiple house, car or padlock keys
Reinforced body to withstand hammering and sawing
Wall mountable 4 dial resettable combination lock
Weather-resistant
For added security, consider installing Select Access in a discrete location

You may be interested in
RS PRO Combination Lock Key Safe
P.O.A.Each (ex VAT)