Master Lock Hardened Steel Hasp & Staple, 160mm, 11mm

RS Stock No.: 120-035Brand: Master LockManufacturers Part No.: 720EURD
brand-logo
View all in Hasp & Staples

Technical documents

Specifications

Material

Hardened Steel

Dimensions

160mm

Staple Hole Diameter

11mm

Length

160mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Master Lock Hardened Steel Hasp & Staple, 160mm, 11mm

P.O.A.

Master Lock Hardened Steel Hasp & Staple, 160mm, 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Hardened Steel

Dimensions

160mm

Staple Hole Diameter

11mm

Length

160mm

Country of Origin

Mexico