Master Lock 10.2L Home Safe

RS Stock No.: 121-8753Brand: Master LockManufacturers Part No.: LCFW30100
brand-logo
View all in Safes

Technical documents

Specifications

Type

Home

Capacity

10.2L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Key

Fire Protection Time

60min

Colour

Black, Grey

Height

193 mm

Width

375mm

Depth

419 mm

Weight

14.1kg

Country of Origin

United States

Product details

Fire and water resistant Master Lock Security Chest

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant home safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Stock information temporarily unavailable.

P.O.A.

Master Lock 10.2L Home Safe

P.O.A.

Master Lock 10.2L Home Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Home

Capacity

10.2L

Fireproof

Yes

Water Resistant

Yes

Lock Type

Key

Fire Protection Time

60min

Colour

Black, Grey

Height

193 mm

Width

375mm

Depth

419 mm

Weight

14.1kg

Country of Origin

United States

Product details

Fire and water resistant Master Lock Security Chest

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant home safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C

It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.