Master Lock Padlock Weatherproof Steel Padlock, 8mm Shackle, 44mm Body

RS Stock No.: 101-580Brand: Master LockManufacturers Part No.: M1LFSTS
View all in Padlocks

Technical documents

Specifications

Lock Type

Padlock

Shackle Diameter

8mm

Shackle Length

38mm

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Body Width

44mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Master Lock Padlock Weatherproof Steel Padlock, 8mm Shackle, 44mm Body

P.O.A.

Master Lock Padlock Weatherproof Steel Padlock, 8mm Shackle, 44mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lock Type

Padlock

Shackle Diameter

8mm

Shackle Length

38mm

Bluetooth

No

Weather Proof

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Body Width

44mm

Country of Origin

Mexico