Master Lock Key Brass, Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
RS Stock No.: 339-5806Brand: Master Lock
Technical documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Keyed Alike
Yes
Material
Brass, Steel
Body Width
30mm
Quantity Per Package
4
Stock information temporarily unavailable.
P.O.A.
Master Lock Key Brass, Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
1
P.O.A.
Master Lock Key Brass, Steel Padlock, Keyed Alike, 5mm Shackle, 30mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Keyed Alike
Yes
Material
Brass, Steel
Body Width
30mm
Quantity Per Package
4