Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Master Lock 11L Hotel Safe

RS Stock No.: 121-8763Brand: Master LockManufacturers Part No.: UC-039K
brand-logo
View all in Safes

Technical documents

Specifications

Type

Hotel

Capacity

11L

Fireproof

Yes

Lock Type

Key

Colour

Grey

Height

305 mm

Width

262mm

Depth

203 mm

Weight

13.1kg

Country of Origin

China

Product details

SentrySafe Drop Slot Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

Stock information temporarily unavailable.

P.O.A.

Master Lock 11L Hotel Safe

P.O.A.

Master Lock 11L Hotel Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Hotel

Capacity

11L

Fireproof

Yes

Lock Type

Key

Colour

Grey

Height

305 mm

Width

262mm

Depth

203 mm

Weight

13.1kg

Country of Origin

China

Product details

SentrySafe Drop Slot Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.