Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Master Lock 16.4L Hotel Safe

RS Stock No.: 121-8756Brand: Master LockManufacturers Part No.: X055ML
brand-logo
View all in Safes

Technical documents

Specifications

Type

Hotel

Capacity

16.4L

Lock Type

Combination Padlock

Colour

Black, Grey

Height

220 mm

Width

270mm

Depth

350 mm

Weight

6.4kg

Country of Origin

China

Product details

Medium Digital Combination Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

You may be interested in
Master Lock 3.3L Office Safe
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Master Lock 16.4L Hotel Safe

P.O.A.

Master Lock 16.4L Hotel Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Master Lock 3.3L Office Safe
P.O.A.Each (ex VAT)

Technical documents

Specifications

Type

Hotel

Capacity

16.4L

Lock Type

Combination Padlock

Colour

Black, Grey

Height

220 mm

Width

270mm

Depth

350 mm

Weight

6.4kg

Country of Origin

China

Product details

Medium Digital Combination Safe

If you are looking into protect your valuable such as cash, sensitive documents, electronics, tablets, cheque books, USB flash drives, pictures or storage devices look no further. This fire and water resistant safe will take care of your documents. In case of fire, some of the valuables stored in your safe may not resist to high temperatures. Temperature rises to 600° C in just 5 minutes! However, our UL certified safes from Master Locks maintain stable temperature thanks to adapted thermal insulation:
• 30 minutes at 843°C
• 60 minutes at 927°C
• 120 minutes at 1010°C
It also delivers reliable protection with impact resistance to protect valuables when a fire should destroy the floor. It can fall at 9 meters and still remain intact.
In case of flood our safes could resist 24 hours in 20 cm water and is entirely waterproof to protect documents and other valuable items.

You may be interested in
Master Lock 3.3L Office Safe
P.O.A.Each (ex VAT)