Masterplug 4m 2 Socket Type G - British Extension Lead

RS Stock No.: 296-3666Brand: MasterplugManufacturers Part No.: EXS1324O-01
brand-logo

Technical documents

Specifications

Cable Length

4m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Colour

Orange

Country of Origin

China

Product details

RS Pro 13A Double Socket Extension Lead

From RS Pro, this pre-wired double socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has two non-switched British Type G sockets, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Double extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with a 4m lead allowing for a good degree of mobility around a mains power point.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in

P.O.A.

Masterplug 4m 2 Socket Type G - British Extension Lead

P.O.A.

Masterplug 4m 2 Socket Type G - British Extension Lead

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Cable Length

4m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Colour

Orange

Country of Origin

China

Product details

RS Pro 13A Double Socket Extension Lead

From RS Pro, this pre-wired double socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has two non-switched British Type G sockets, for relaible and straight forward access to mains power.

Features and Benefits

• BS1363 standard
• Double extension socket
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A:This socket is pre-wired, with a 4m lead allowing for a good degree of mobility around a mains power point.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in