Technical documents
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
RS Pro Thermoplastic 13A Type G BS1363 Plug
This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.
Features
• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363
Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
MasterplugPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Voltage Rating
250 V
Mains Plug Type
Type G - British BS1363
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Thermoplastic
Country of Origin
China
Product details
RS Pro Thermoplastic 13A Type G BS1363 Plug
This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.
Features
• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363
Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994
Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.