Planet-Wattohm UK Mains Plug, 13A Orange, Cable Mount Thermoplastic, 250 V

RS Stock No.: 325-5994Brand: MasterplugManufacturers Part No.: HDPT13O-01
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

250 V

Pole Format

2P+E

Colour

Orange

Gender

Male

Body Material

Thermoplastic

Country of Origin

China

Product details

RS Pro Thermoplastic 13A Type G BS1363 Plug

This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.

Features

• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363

Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

You may be interested in
1
1Brand: NEUTRAL
P.O.A.Each (In a Pack of 5) (ex VAT)
MK UK Mains Connector, 13A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Planet-Wattohm UK Mains Plug, 13A Orange, Cable Mount Thermoplastic, 250 V

P.O.A.

Planet-Wattohm UK Mains Plug, 13A Orange, Cable Mount Thermoplastic, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 120P.O.A.
125 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
1
1Brand: NEUTRAL
P.O.A.Each (In a Pack of 5) (ex VAT)
MK UK Mains Connector, 13A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

250 V

Pole Format

2P+E

Colour

Orange

Gender

Male

Body Material

Thermoplastic

Country of Origin

China

Product details

RS Pro Thermoplastic 13A Type G BS1363 Plug

This RS Pro heavy-duty plug provides a tough and dependable work power solution. Manufactured from high impact thermoplastic, this range of plugs are simple and reliable in almost any environment. The British Type G plug is ideal for use with power tools, portable lighting and in the workshop. A simple two body construction is held together with a single fixing screw for quick and easy removal of the body back for installing, servicing and replacing fuses. The industry standard cable opening features a two screw cable retaining clip to ensure a sturdy and reliable clamping of cable over time.

Features

• Rugged two piece thermoplastic construction
• Standard 2P+E configuration
• 250V rating
• 13A fuse
• Two screw cable clamp
• Type G – British BS 1363

Available in three colour variants:
White and black 13A mains plug 323-6252 RoHS Compliant
Full black 13A mains plug 323-6268
Orange and black 13A mains plug 325-5994

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

You may be interested in
1
1Brand: NEUTRAL
P.O.A.Each (In a Pack of 5) (ex VAT)
MK UK Mains Connector, 13A
P.O.A.Each (In a Pack of 5) (ex VAT)