Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Masterplug 2 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A

RS Stock No.: 181-6594Brand: MasterplugManufacturers Part No.: NC102O
brand-logo
View all in Mains Inline Connectors

Technical documents

Specifications

Plug/Socket

Plug, Socket

Pole Format

2

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

240 V

Length

39.5mm

Gender

Female, Male

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Masterplug 2 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A

P.O.A.

Masterplug 2 Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug/Socket

Plug, Socket

Pole Format

2

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

240 V

Length

39.5mm

Gender

Female, Male

Country of Origin

China