Matrox PCIe x1 512MB Graphics Card M Series, DDR2 Memory, DVI, VGA Output

RS Stock No.: 666-7814Brand: MatroxManufacturers Part No.: M9120-E512LAU1F
brand-logo
View all in Graphics Cards

Technical documents

Specifications

Brand

Matrox

Interface

PCIe x1

Chipset Manufacturer

Matrox

GPU Series

M Series

Memory Type

DDR2

Memory Size

512MB

Video Output

DVI, VGA

Video Memory

512 → 896MB

Country of Origin

China

Product details

Matrox M9120 Plus LP PCIe x1

The M9120 Plus LP PCIe x1 512MB low-profile, quad-upgradeable, DualHead® graphics card with advanced desktop management support to drive business applications with exceptional performance

Matrox DualHead® technology with support for two digital or analogue monitors at a time
Upgradable to quad analogue display using optional quad output upgrade cable
512 MB frame buffer supports up to four displays at 128MB per channel
PCI Express card compatible with all compliant PCI Express slots (PCIe x1, x4, x8 & x16)
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Easy-to-use Matrox PowerDesk desktop management software
3 year manufacturers warranty

Stock information temporarily unavailable.

P.O.A.

Matrox PCIe x1 512MB Graphics Card M Series, DDR2 Memory, DVI, VGA Output

P.O.A.

Matrox PCIe x1 512MB Graphics Card M Series, DDR2 Memory, DVI, VGA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Matrox

Interface

PCIe x1

Chipset Manufacturer

Matrox

GPU Series

M Series

Memory Type

DDR2

Memory Size

512MB

Video Output

DVI, VGA

Video Memory

512 → 896MB

Country of Origin

China

Product details

Matrox M9120 Plus LP PCIe x1

The M9120 Plus LP PCIe x1 512MB low-profile, quad-upgradeable, DualHead® graphics card with advanced desktop management support to drive business applications with exceptional performance

Matrox DualHead® technology with support for two digital or analogue monitors at a time
Upgradable to quad analogue display using optional quad output upgrade cable
512 MB frame buffer supports up to four displays at 128MB per channel
PCI Express card compatible with all compliant PCI Express slots (PCIe x1, x4, x8 & x16)
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Easy-to-use Matrox PowerDesk desktop management software
3 year manufacturers warranty