Technical documents
Specifications
Brand
MatroxInterface
PCIe x16
Chipset Manufacturer
Matrox
GPU Series
M Series
Memory Type
DDR2
Memory Size
512MB
Video Output
DVI, VGA
Video Memory
512 → 896MB
Country of Origin
China
Product details
Matrox M9120 Plus LP PCIe x16
The M9120 Plus LP PCIe x16 512MB low-profile, quad-upgradeable, DualHead® graphics card with advanced desktop management support to drive business applications with exceptional performance
Matrox DualHead® technology with support for two digital or analogue monitors at a time
Upgradable to quad analogue display using optional quad output upgrade cable
512 MB frame buffer supports up to four displays at 128MB per channel
Native PCI Express x16 support
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Easy-to-use Matrox PowerDesk desktop management software
3 year manufacturers warranty
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MatroxInterface
PCIe x16
Chipset Manufacturer
Matrox
GPU Series
M Series
Memory Type
DDR2
Memory Size
512MB
Video Output
DVI, VGA
Video Memory
512 → 896MB
Country of Origin
China
Product details
Matrox M9120 Plus LP PCIe x16
The M9120 Plus LP PCIe x16 512MB low-profile, quad-upgradeable, DualHead® graphics card with advanced desktop management support to drive business applications with exceptional performance
Matrox DualHead® technology with support for two digital or analogue monitors at a time
Upgradable to quad analogue display using optional quad output upgrade cable
512 MB frame buffer supports up to four displays at 128MB per channel
Native PCI Express x16 support
Low-profile form factor to fit in a wider variety of systems
Passive cooling for silent operation and extra reliability
Easy-to-use Matrox PowerDesk desktop management software
3 year manufacturers warranty