Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080

RS Stock No.: 885-3697Brand: MatroxManufacturers Part No.: T2G-DP3D-IFDistrelec Article No.: 11037442
brand-logo

Technical documents

Specifications

Brand

Matrox

Device Type

Multi-Monitor Adapter

Video Connection Type

DVI

Number of Video Inputs

1

Number of Video Outputs

3

Maximum Resolution

5760 x 1080

Power Source

USB

Dimensions

133.4 x 63.5 x 27.9mm

Depth

133.4mm

Height

27.9mm

Width

63.5mm

Country of Origin

China

Product details

Matrox TripleHead2Go Digital SE

The Matrox TripleHead2Go Digital SE external multi-display adapter adds up to three DVI monitors to your laptop or desktop computer. It connects to the video output of your system and uses the system's existing GPU to provide high-quality, uncompressed graphics and video across all monitors. Ideal for professionals requiring more desktop space for maximum productivity, Pro A/V specialists looking to create unique multi-screen setups, and gamers wanting a totally immersive experience - this little black box lets you run different applications on each display or view one application across multiple monitors

Adds up to three monitors to your notebook or desktop computer
Connects to the DisplayPort™ or Mini DisplayPort video output, or Thunderbolt™ port*, of your system
Support for DVI monitors
PC and Mac compatible
Open an application on each display or span one across multiple screens
HDCP compliance for protected content playback
Works with displays and projectors

Monitor Accessories

P.O.A.

Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080

P.O.A.

Matrox 1 Input 3 Output DVI Multi-Monitor Adapter 5760 x 1080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Matrox

Device Type

Multi-Monitor Adapter

Video Connection Type

DVI

Number of Video Inputs

1

Number of Video Outputs

3

Maximum Resolution

5760 x 1080

Power Source

USB

Dimensions

133.4 x 63.5 x 27.9mm

Depth

133.4mm

Height

27.9mm

Width

63.5mm

Country of Origin

China

Product details

Matrox TripleHead2Go Digital SE

The Matrox TripleHead2Go Digital SE external multi-display adapter adds up to three DVI monitors to your laptop or desktop computer. It connects to the video output of your system and uses the system's existing GPU to provide high-quality, uncompressed graphics and video across all monitors. Ideal for professionals requiring more desktop space for maximum productivity, Pro A/V specialists looking to create unique multi-screen setups, and gamers wanting a totally immersive experience - this little black box lets you run different applications on each display or view one application across multiple monitors

Adds up to three monitors to your notebook or desktop computer
Connects to the DisplayPort™ or Mini DisplayPort video output, or Thunderbolt™ port*, of your system
Support for DVI monitors
PC and Mac compatible
Open an application on each display or span one across multiple screens
HDCP compliance for protected content playback
Works with displays and projectors

Monitor Accessories