Technical documents
Specifications
Brand
Maxim IntegratedLogic Family
74F04
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm
Total Number of Taps
8
Absolute Increment
0.5ns
Delay to First Tap
0.5ns
Maximum Operating Supply Voltage
5.25 V
Maximum Delay Time
154ns
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Product details
Delay Lines, Maxim Integrated Products
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedLogic Family
74F04
Logic Function
Delay Line
Input Signal Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm
Total Number of Taps
8
Absolute Increment
0.5ns
Delay to First Tap
0.5ns
Maximum Operating Supply Voltage
5.25 V
Maximum Delay Time
154ns
Maximum Operating Temperature
+70 °C
Number of Independent Delay Inputs
1
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Product details