Maxim Integrated DS1086Z+, PLL Frequency Synthesizer 1 5.25 V 8-Pin SOIC

RS Stock No.: 192-1662Brand: Maxim IntegratedManufacturers Part No.: DS1086Z+
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

133MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

0MHz

Package Type

SOIC

Maximum Supply Current

35 mA

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Frequency

133MHz

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Width

4mm

Product details

Clock Generators, Maxim Integrated

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated DS1086Z+, PLL Frequency Synthesizer 1 5.25 V 8-Pin SOIC

P.O.A.

Maxim Integrated DS1086Z+, PLL Frequency Synthesizer 1 5.25 V 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Frequency

133MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

0MHz

Package Type

SOIC

Maximum Supply Current

35 mA

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Frequency

133MHz

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Width

4mm

Product details

Clock Generators, Maxim Integrated

Clock Generators/Buffers